Filter Your Search
1 - 1 of 1 results
|
FM24CL32-GTR
Ramtron International Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 1 MHz | FRAM | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE, UNLIMITED READ/WRITE CYCLES | 10 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 12 µA | 2.7 V | 600 nA | 3.6 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 |