Filter Your Search
1 - 2 of 2 results
|
FM24C04PS
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 3.5 µs | NON-VOLATILE SRAM | 2-WIRE I2C SERIAL INTERFACE | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | OPEN-DRAIN | NO | SERIAL | 60 µA | 100 nA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAMTRON INTERNATIONAL CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.41 | |||
|
FM24C04-PS
Cypress Semiconductor
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 3.5 µs | NON-VOLATILE SRAM | 512 | 512 words | 60 µA | 100 nA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 |