Parametric results for: FM24C03ULEN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fm24c03ulen
Select parts from the table below to compare.
Compare
Compare
FM24C03ULEN
Fairchild Semiconductor Corporation
Check for Price No Obsolete 2.048 kbit 8 256X8 3 V 100 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51