Filter Your Search
1 - 7 of 7 results
|
FM130L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 30 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FM130L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 30 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FM130-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PDSO-F2 | |||||||||
|
LFM130-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
LFM130-L
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
FM130L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 2 | ||||||||
|
FM130-L
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PDSO-F2 |