Filter Your Search
1 - 10 of 50,442 results
|
FM0204FB-26-1R6
YAGEO Corporation
|
Check for Price | Yes | Active | 1.6 Ω | 1 % | 400 mW | Axial | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
FM0207FBE26-3R74
YAGEO Corporation
|
Check for Price | Yes | Active | 3.74 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
FM0204FRE26-39K
YAGEO Corporation
|
Check for Price | Yes | Active | 39 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | |||
|
FM0204FT-26-1M2
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 MΩ | 1 % | 400 mW | Axial | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
FM0207JR-52-1R69
YAGEO Corporation
|
Check for Price | Yes | Active | 1.69 Ω | 5 % | 600 mW | Axial | FIXED RESISTOR | METAL FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
FM0207FTEPN1K13
YAGEO Corporation
|
Check for Price | Yes | Active | 1.13 kΩ | 1 % | 600 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
FM0207JR-52-820K
YAGEO Corporation
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 600 mW | Axial | FIXED RESISTOR | METAL FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
FM0204FR-26-16K9
YAGEO Corporation
|
Check for Price | Yes | Active | 16.9 kΩ | 1 % | 400 mW | Axial | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | |||||||||
|
FM0204FTE26-2K7
YAGEO Corporation
|
Check for Price | Yes | Active | 2.7 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | |||
|
FM0207FBE26-32R4
YAGEO Corporation
|
Check for Price | Yes | Active | 32.4 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 |