Filter Your Search
1 - 3 of 3 results
|
FM-A153T452
Proterial Ltd
|
Check for Price | No | No | Contact Manufacturer | 250 V | 15 A | THROUGH HOLE MOUNT | THREE PHASE EMI FILTER | INDUCTANCE 5.3 MILLI HENRY | 100 MΩ | 50Hz Hz | UL; CSA; IEC | 130 °C | -40 °C | 56 mm | 38 mm | HITACHI METALS LTD | unknown | |||||
|
FMA153T452
Proterial Ltd
|
Check for Price | No | No | Active | 250 V | 15 A | THROUGH HOLE MOUNT | THREE PHASE EMI FILTER | FM | INDUCTANCE 5.3 MILLI HENRY | 100 MΩ | 50 Hz | UL; CSA; IEC | 130 °C | -40 °C | NOT SPECIFIED | 56 mm | D56XL38 (mm) | HITACHI METALS LTD | unknown | |||
|
FM-A153T452PF
Proterial Ltd
|
Check for Price | Contact Manufacturer | 250 V | 15 A | THROUGH HOLE MOUNT | THREE PHASE EMI FILTER | INDUCTANCE 5.3 MILLI HENRY | 100 MΩ | 50/60Hz Hz | UL | 130 °C | -40 °C | 56 mm | 38 mm | HITACHI METALS LTD | unknown |