Filter Your Search
1 - 3 of 3 results
|
FLZ9V1B
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 300 nA | 500 mW | 8.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.6 Ω | 95 Ω | 6 V | 2.5 % | O-LELF-R2 | DO-213AC | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ONSEMI | SOD80A | compliant | ||||||||||||||
|
FLZ9V1B
Rochester Electronics LLC
|
Check for Price | Active | 20 mA | 500 mW | 8.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 % | COMMERCIAL | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NOT SPECIFIED | WRAP AROUND | END | ROCHESTER ELECTRONICS INC | unknown | O-LELF-R2 | 2 | |||||||||||||||||||
|
FLZ9V1B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 8.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.6 Ω | 2.5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | compliant | GLASS PACKAGE-2 | 2 | SOD-80 | EAR99 | 8541.10.00.50 |