Filter Your Search
1 - 3 of 3 results
|
FLZ12VB
onsemi
|
Check for Price | Yes | Obsolete | 10 mA | 133 nA | 500 mW | 11.71 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9.5 Ω | 95 Ω | 9 V | 2.51 % | O-LELF-R2 | DO-213AC | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ONSEMI | SOD80A | compliant | ||||||||||||||
|
FLZ12VB
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 500 mW | 11.71 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9.5 Ω | 2.51 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | compliant | SOD-80 | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
FLZ12VB
Rochester Electronics LLC
|
Check for Price | Active | 10 mA | 500 mW | 11.71 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.51 % | COMMERCIAL | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NOT SPECIFIED | WRAP AROUND | END | ROCHESTER ELECTRONICS INC | unknown | O-LELF-R2 | 2 |