Filter Your Search
1 - 2 of 2 results
|
FLR300-A4A0.1SA3
Esterline Technologies Corporation
|
Check for Price | Transferred | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 32 V | .3A@115VAC | 2A@28VDC | 100 ms | e4 | -55 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP-ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
FLR300-A4A0.1SA3
Esterline Power Systems
|
Check for Price | Active | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 32 V | .3A@115VAC | 2A@28VDC | 100 ms | e4 | -55 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP-ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |