Filter Your Search
1 - 2 of 2 results
|
FLJ-HR4LA1MM-QL
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | LOWPASS | NO | 10 Hz | 1.6 kHz | CONTINUOUS TIME FILTER | -18 V | -1.5 V | -15 V | 1 | 4 AND 0 | 1.5 mA | 18 V | 1.5 V | HYBRID | MILITARY | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | 4TH | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7 mm | 15.24 mm | DATEL INC | DIP | CERAMIC, DDIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
FLJ-HR4LA1MM
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | LOWPASS | NO | 10 Hz | 1.6 kHz | CONTINUOUS TIME FILTER | -18 V | -1.5 V | -15 V | 1 | 4 AND 0 | 1.5 mA | 18 V | 1.5 V | HYBRID | MILITARY | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | 4TH | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7 mm | 15.24 mm | DATEL INC | DIP | CERAMIC, DDIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |