Filter Your Search
1 - 1 of 1 results
|
FLF3215T-R47N
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 21 mΩ | 30 % | YES | 1 MHz | 2.8 A | 200 MHz | 30 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |