Filter Your Search
1 - 2 of 2 results
|
FLE-174-01-G-DV-A
Samtec Inc
|
$14.5153 | Yes | Yes | Active | 148 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | 2.224 N | NO | NO | e4 | NO | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAIABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.685 mm | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 3.705 inch | SAMTEC INC | not_compliant | SAMTEC | ||||
|
FLE-174-01-G-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 148 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | 2.224 N | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAIABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.685 mm | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 3.705 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |