Parametric results for: FLE-140-01-G-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: fle14001gdv
Select parts from the table below to compare.
Compare
Compare
FLE-140-01-G-DV-P-TR
Samtec Inc
$7.9875 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N e4 UL -55 °C 125 °C SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-140-01-G-DV-A-TR
Samtec Inc
$8.0360 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N e4 UL -55 °C 125 °C PEG SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FLE-140-01-G-DV-A-K-TR
Samtec Inc
$8.1731 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N e4 UL -55 °C 125 °C PEG SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FLE-140-01-G-DV-TR
Samtec Inc
$8.6240 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO e4 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 50u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.11 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FLE-140-01-G-DV
Samtec Inc
$8.7484 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N NO NO e4 NO UL -55 °C 125 °C SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FLE-140-01-G-DV-K-TR
Samtec Inc
$8.7568 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N e4 UL -55 °C 125 °C SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FLE-140-01-G-DV-A-P-TR
Samtec Inc
$8.8195 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 0.98 N 0.98 N e4 UL -55 °C 125 °C PEG SOCKET PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.005 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FLE-140-01-G-DV-A
Samtec Inc
$9.0665 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e4 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 50u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.11 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FLE-140-01-G-DV-K
Samtec Inc
$9.4960 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e4 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 50u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.11 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FLE-140-01-G-DV-P
Samtec Inc
$9.6294 Yes Yes Active 80 2 1.27 mm 2 2.9 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e4 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 50u inch SURFACE MOUNT 0.131 inch 0.179 inch 2.11 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT