Filter Your Search
1 - 6 of 6 results
|
MDFLDL-TTL-225J
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 232 ns | 225 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 40MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 1 | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP4/8,.44 | 4 | unknown | 8542.39.00.01 | ||
|
SSFLDL-TTL-225J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 232 ns | 225 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 35MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.4 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP4/8,.4 | 4 | unknown | 8542.39.00.01 | |||||
|
FLDL-TTL-225J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 232 ns | 225 ns | 1 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 40MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/14,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP4/14,.44 | 4 | unknown | 8542.39.00.01 | |||||
|
SS2FLDL-TTL-225J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 225 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 6 | unknown | 8542.39.00.01 | |||||||
|
MFLDL-TTL-225J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 225 ns | 3 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 85MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOJ | SOJ, | 8 | unknown | 8542.39.00.01 | |||||||
|
MD2FLDL-TTL-225J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 232 ns | 225 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | SMDIP6/8,..44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP6/8,..44 | 6 | unknown | 8542.39.00.01 |