Filter Your Search
1 - 10 of 72 results
|
MD3FLDL-TTL-15G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 3 | YES | SOP | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 85MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 8.255 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||
|
FLDL-TTL-15T
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 16 ns | 15 ns | 1 | YES | SOL | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 40MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/14,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SMDIP4/14,.38 | 4 | unknown | 8542.39.00.01 | ||
|
MD2FLDL-TTL-15G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 15.75 ns | 15 ns | 2 | YES | SOP | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | GWDIP6/8,.5 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, GWDIP6/8,.5 | 6 | unknown | 8542.39.00.01 | ||
|
MD2FLDL-TTL-150T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 154.5 ns | 150 ns | 2 | YES | SOL | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | SMDIP6/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SMDIP6/8,.38 | 6 | unknown | 8542.39.00.01 | ||
|
MD2FLDL-TTL-150J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 154.5 ns | 150 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | SMDIP6/8,..44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP6/8,..44 | 6 | unknown | 8542.39.00.01 | ||
|
FLDL-TTL-15
Engineered Components Co
|
Check for Price | Contact Manufacturer | ENGINEERED COMPONENTS CO | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SS2FLDL-TTL-15J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 6 | unknown | 8542.39.00.01 | ||||
|
SMFLDL-TTL-15J
Engineered Components Co
|
Check for Price | Contact Manufacturer | ACTIVE DELAY LINE | ENGINEERED COMPONENTS CO | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SMFLDL-TTL-15G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 1 | YES | SOP | SMFLDL | ACTIVE DELAY LINE | TTL | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G4 | 70 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 6.35 mm | 5.08 mm | 12.7 mm | ENGINEERED COMPONENTS CO | , | unknown | 8542.39.00.01 | |||||||||
|
SS2FLDL-TTL-15F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 2 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.366 mm | 6.35 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 6 | unknown | 8542.39.00.01 |