Filter Your Search
1 - 4 of 4 results
|
FLC01-200H
STMicroelectronics
|
$0.7397 | Yes | Obsolete | 206 V | 233 V | 200 V | SILICON SURGE PROTECTOR | SINGLE WITH BUILT-IN DIODE AND RESISTOR | HIGH RELIABILITY | R-PSIP-T3 | e3 | Not Qualified | 120 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
FLC01-200B-TR
STMicroelectronics
|
$0.8620 | Active | 10 µA | 206 V | 233 V | 200 V | SILICON SURGE PROTECTOR | SINGLE WITH BUILT-IN DIODE AND RESISTOR | HIGH RELIABILITY | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | |||||
|
FLC01-200D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 206 V | 233 V | 200 V | SILICON SURGE PROTECTOR | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 5 A | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
FLC01-200B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 206 V | 233 V | 200 V | SILICON SURGE PROTECTOR | SINGLE WITH BUILT-IN DIODE AND RESISTOR | HIGH RELIABILITY | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 |