Filter Your Search
1 - 8 of 8 results
|
FL7930BMX-G
onsemi
|
$0.5315 | Yes | End Of Life | 14 V | 3 mA | YES | 14 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SO 8L NB | SOP, SOP8,.25 | 751EB | unknown | onsemi | |||||||||||||||||||||||||
|
FL7930BMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 20 V | 13 V | 500 mA | 14 V | 3 mA | YES | BOOST | 350 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | 8 | EAR99 | 8542.31.00.01 | |||||
|
FL7930BM
Rochester Electronics LLC
|
Check for Price | Active | 14 V | 20 V | 13 V | 500 mA | YES | BOOST | 350 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | unknown | 8 | |||||||||||||||||||
|
FL7930BMX_G
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 3 mA | YES | POWER FACTOR CONTROLLER | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | M08A | compliant | onsemi | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
FL7930BM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 20 V | 13 V | 500 mA | 14 V | 3 mA | YES | BOOST | 350 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | unknown | 8 | EAR99 | 8542.31.00.01 | ||||||||
|
FL7930BMX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 14 V | 20 V | 13 V | 500 mA | YES | BOOST | 350 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | MS-012AA, SOP-8 | M08A | compliant | onsemi | EAR99 | 8542.39.00.01 | |||||||||||
|
FL7930BMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 20 V | 13 V | 500 mA | YES | BOOST | 350 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | unknown | 8 | Power Factor Controller | |||||||||||
|
FL7930BMX_G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 3 mA | YES | POWER FACTOR CONTROLLER | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | 8 | EAR99 | 8542.31.00.01 |