Filter Your Search
1 - 4 of 4 results
|
FL6/9
Block USA Inc.
|
$14.4301 | Active | 230 V | 9 V | 9 V | POWER TRANSFORMER | STANDARD: UL; VDE | NO | NO | 2 | DUAL 115V | 6 VA | CSA; CUL; DIN; EAC; EN; IEC | 40 °C | -20 °C | THROUGH HOLE MOUNTED | NO | 22.6 mm | 53 mm | 44 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | BLOCK | ||||||||||||||||||||||||||||||||||
|
FL6961MY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 10.5 V | 1 | e3 | 125 °C | -40 °C | YES | MATTE TIN | 4.9 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 | 751EB | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | BOOST | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | 30 | ||||||||||||||||||||
|
FL694.3-10
Thorlabs Inc
|
Check for Price | Obsolete | THORLABS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FL6961MY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 25 V | 10.5 V | 1 | e3 | 125 °C | -40 °C | YES | MATTE TIN | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | BOOST | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | 30 | SOIC | 8 | SOP8,.25 | 6 mA | 15 V |