Filter Your Search
1 - 4 of 4 results
|
FL-28.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FL-28.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FL-28.000MHZ-BBD00030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FL-28.000MHZ-BBD10030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 500 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |