Filter Your Search
1 - 2 of 2 results
|
FKS2G011501A00MNSD
Wima
|
Check for Price | Yes | Yes | Active | 1.5 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ROLL | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
FKS2G011501A00MN
Wima
|
Check for Price | Yes | Active | 1.5 nF | 400 V | 20 % | 2810 | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | Radial | Roll | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | compliant | EAR99 | 8532.25.00.80 |