Filter Your Search
1 - 1 of 1 results
|
FKP4O101004B00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 100 pF | 1 kV | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00 |