Filter Your Search
1 - 1 of 1 results
|
FKP3F004702B00KCSD
Wima
|
Check for Price | Yes | Yes | Active | 470 pF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 8.5 mm | 10 mm | 3 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |