Filter Your Search
1 - 3 of 3 results
|
FKP1U014705F00JJ00
Wima
|
Check for Price | Yes | Active | 4.7 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 8.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
FKP1U014705F00JJSD
Wima
|
Check for Price | Yes | Yes | Active | 4.7 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
FKP1U014705F00JJ
Wima
|
Check for Price | Yes | Active | 4.7 nF | 2 kV | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 18.5 mm | 26.5 mm | 8.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |