Filter Your Search
1 - 2 of 2 results
|
FKP1T014705D00KJSD
Wima
|
Check for Price | Yes | Yes | Active | 4.7 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
FKP1T014705D00KJ
Wima
|
Check for Price | Yes | Active | 4.7 nF | 1.6 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 16.5 mm | 26.5 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |