Filter Your Search
1 - 1 of 1 results
|
FKP1J031006D00JYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Pure Tin (Sn) | 27.5 mm | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | WIMA |