Filter Your Search
1 - 1 of 1 results
|
FKN5WSJR-73-24R
YAGEO Corporation
|
Check for Price | Yes | Active | 24 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.95 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 6.5 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 |