Filter Your Search
1 - 1 of 1 results
|
FKN3WSFB-73-68R1
YAGEO Corporation
|
Check for Price | Yes | Active | 68.1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 14.29 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |