Filter Your Search
1 - 1 of 1 results
|
FKN2L60BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 µA | 10 mA | 5 mA | 600 V | 1.5 A | TRIAC | SINGLE | 5 V/us | 500 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 |