Parametric results for: FKN1WSJB-52-1R3 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: fkn1wsjb521r3
Select parts from the table below to compare.
Compare
Part Number
FKN1WSJB-52-1R3
YAGEO Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Fusing Time Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Active 1.3 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.14 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 26 mm 3.5 mm 9 mm YAGEO CORP compliant EAR99
Compare
FKN1WSJB-52-1R3
YAGEO Corporation
Check for Price Yes Active 1.3 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.14 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 26 mm 3.5 mm 9 mm YAGEO CORP compliant EAR99