Filter Your Search
1 - 1 of 1 results
|
FKN100FR-73-68R
YAGEO Corporation
|
Check for Price | Yes | Active | 68 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 8.2462 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |