Filter Your Search
1 - 3 of 3 results
|
FK28X7R2A332K
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | 1610 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , 1610 | compliant | EAR99 | 8532.24.00.60 | |||
|
FK28X7R2A332KN000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 3.3 nF | 100 V | 10 % | 1610 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , 1610 | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
FK28X7R2A332KN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 3.3 nF | 100 V | 10 % | 1610 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , 1610 | compliant | EAR99 | 8532.23.00.60 | TDK |