Filter Your Search
1 - 3 of 3 results
|
FK24C0G1H103JN000
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 nF | 50 V | 5 % | 1810 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 | TDK | ||
|
FK24C0G1H103J
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
FK24C0G1H103JN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 10 nF | 50 V | 5 % | 1810 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 | TDK |