Filter Your Search
1 - 10 of 165 results
|
FK1601-7RD1B2
Bel Power Solutions
|
Check for Price | No | Transferred | 48 V | 24 V | 100 V | 20 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE K02 | unknown | EAR99 | ||||||||||||
|
FK1601-7RD1
Bel Fuse
|
Check for Price | No | Not Recommended | 48 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
FK1601-7RVTBG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 50 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-XSMA-X11 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 111 mm | 168 mm | POWER-ONE INC | MODULE | , | compliant | EAR99 | 11 | ||||||
|
FK1601-7RD7B1
Bel Fuse
|
Check for Price | No | Not Recommended | 48 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
FK1601-7RTG
Bel Fuse
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FK1601-7RD4
Bel Fuse
|
Check for Price | No | Not Recommended | 48 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
FK1601-7RD3TB1
Bel Fuse
|
Check for Price | No | Not Recommended | 48 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
FK1601-7RD7T
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 24 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | ||||||||
|
FK1601-7RTB2
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 4 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
FK1601-7RD8B2
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 4 V | 100 V | 20 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |