Filter Your Search
1 - 3 of 3 results
|
FK14Y5V1E225Z
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 80 % | 1810 | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.24.00.60 | TDK | ||||
|
FK14Y5V1E225ZN020
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 25 V | 80 % | 1810 | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FK | FK(GENERAL) | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
FK14Y5V1E225ZN006
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 80 % | 1810 | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 |