Parametric results for: FIRE%20DAMPER under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: fire2
Select parts from the table below to compare.
Compare
Compare
FI-RE21HL
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Active 21 1 50 mΩ 700 mA MALE 50 Cycles CABLE PLASTIC NOT SPECIFIED FFC/FPC CONNECTOR 707VAC V NO 41.16 N 0.03 inch 100 MΩ POLARIZED HOUSING 30 AWG 36 AWG 5.25 N NO NO NO UL 94V-0 -40 °C 80 °C PLUG NOT SPECIFIED 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO MECHANICAL LOCK LOCKING ONE GENERAL PURPOSE CRIMP 0.148 inch 0.447 inch 0.982 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT compliant EAR99
FI-RE21S-HF
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Active 21 1 500 µm 1 50 mΩ 800 mA FEMALE 50 Cycles BOARD PLASTIC GOLD RIGHT ANGLE FFC/FPC CONNECTOR SHIELDED 707VAC V NO 41.16 N 100 MΩ POLARIZED HOUSING 5.25 N NO NO e3 NO UL 94V-0 -40 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE TIN COPPER ALLOY RECTANGULAR CENTRONIC 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.148 inch 0.197 inch 0.841 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT unknown EAR99
FI-RE21S-VF-R1300
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Active 21 1 500 µm 1 50 mΩ 800 mA FEMALE 50 Cycles BOARD PLASTIC GOLD STRAIGHT FFC/FPC CONNECTOR SHIELDED 707VAC V NO 41.16 N 100 MΩ POLARIZED HOUSING 5.25 N NO NO e3 NO UL 94V-0 -40 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE TIN COPPER ALLOY RECTANGULAR CENTRONIC 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.144 inch 0.183 inch 0.801 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT compliant EAR99
FI-RE21CL
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Obsolete 21 1 50 mΩ 700 mA MALE 50 Cycles CABLE PLASTIC NOT SPECIFIED FFC/FPC CONNECTOR 707VAC V NO 41.16 N 100 MΩ POLARIZED HOUSING 40 AWG 40 AWG 5.25 N NO NO e3 NO UL 94V-0 -40 °C 80 °C PLUG TIN NOT SPECIFIED RECTANGULAR CENTRONIC 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO MECHANICAL LOCK LOCKING ONE GENERAL PURPOSE SOLDER 0.141 inch 0.447 inch 0.982 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT compliant EAR99
FI-RE21S-HF-R1500
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Active 21 1 500 µm 1 50 mΩ 800 mA FEMALE 50 Cycles BOARD PLASTIC GOLD RIGHT ANGLE FFC/FPC CONNECTOR SHIELDED 707VAC V NO 41.16 N 100 MΩ POLARIZED HOUSING 5.25 N NO NO e3 NO UL 94V-0 -40 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE TIN COPPER ALLOY RECTANGULAR CENTRONIC 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.148 inch 0.197 inch 0.841 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT unknown EAR99
FI-RE21S-VF
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Active 21 1 500 µm 1 50 mΩ 800 mA FEMALE 50 Cycles BOARD PLASTIC GOLD STRAIGHT FFC/FPC CONNECTOR SHIELDED 707VAC V NO 41.16 N 100 MΩ POLARIZED HOUSING 5.25 N NO NO e3 NO UL 94V-0 -40 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE TIN COPPER ALLOY RECTANGULAR CENTRONIC 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.144 inch 0.183 inch 0.801 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT compliant EAR99
FI-RE21CL-SH2-3000
Japan Aviation Electronics Industry Limited
Check for Price Buy Yes Obsolete 21 1 MALE CABLE NOT SPECIFIED FFC/FPC CONNECTOR NO NO NO e3 NO PLUG TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER JAPAN AVIATION ELECTRONICS INDUSTRY LTD ROHS COMPLIANT compliant EAR99