Filter Your Search
1 - 4 of 4 results
|
FIN3385MTDX
onsemi
|
$4.0001 | Yes | Active | 3.3 V | STANDARD | 4 | LINE DRIVER | YES | EIA-644; TIA-644 | 4 | 66 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | -10 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | ONSEMI | TSSOP-56 | 948BR | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FIN3385MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 4 | LINE DRIVER | YES | EIA-644; TIA-644 | 4 | 66 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | -10 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 | |||
![]() |
FIN3385MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 4 | LINE DRIVER | YES | EIA-644; TIA-644 | 4 | 66 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-56 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 56 | |||||||
![]() |
FIN3385MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | STANDARD | 4 | LINE DRIVER | YES | EIA-644; TIA-644 | 4 | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | e4 | 2 | 70 °C | -10 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | unknown | TSSOP | 56 |