Filter Your Search
1 - 2 of 2 results
|
FHV160150KGKES
Vishay Techno
|
Check for Price | Yes | Yes | Active | 150 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 3.5 kV | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Strip Pack | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 10.16 mm | 13.97 mm | 13.97 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5512 | compliant | EAR99 | 8533.21.00.90 | ||
|
FHV160150KGKES
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | NO | 3.5 kV | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Strip Pack | Tin (Sn) | WIRE | 813 µm | 38.1 mm | 10.16 mm | 13.97 mm | 13.97 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |