Parametric results for: FH2625S03SHW under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: fh2625s03shw
Select parts from the table below to compare.
Compare
Compare
FH26-25S-0.3SHW
Hirose Electric Co Ltd
Check for Price No Obsolete 25 1 600 µm 2 100 mΩ 200 mA FEMALE 10 Cycles BOARD LIQUID CRYSTAL POLYMER TIN LEAD STRAIGHT FFC/FPC CONNECTOR ZIF 90VAC V NO ZIF N 50 MΩ ZIF N NO NO e0 NO UL 94V-0 -55 °C 85 °C FITTING NAIL TIN LEAD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.012 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.794 mm SURFACE MOUNT 0.039 inch 0.126 inch 0.354 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
FH26-25S-0.3SHW(10)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 25 2 600 µm 2 100 mΩ 200 mA FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL (197) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE NO ZIF N 50 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 85 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.024 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 Hirose ROHS COMPLIANT
FH26-25S-0.3SHW(99)
Hirose Electric Co Ltd
Check for Price Obsolete 25 2 600 µm FEMALE BOARD GOLD (8) OVER NICKEL (197) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 GOLD (8) OVER NICKEL (197) 0.012 inch NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
FH26-25S-0.3SHW(98)
Hirose Electric Co Ltd
Check for Price Obsolete 25 2 600 µm FEMALE BOARD GOLD (8) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 GOLD (8) 0.012 inch NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
FH26-25S-0.3SHW(05)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 25 2 600 µm 2 100 mΩ 200 mA FEMALE 10 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (1) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE 90VAC V NO ZIF N 50 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 85 °C FITTING NAIL Gold (Au) PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.012 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.794 mm FLASH inch SURFACE MOUNT 0.039 inch 0.126 inch 0.354 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose ROHS COMPLIANT