Filter Your Search
1 - 2 of 2 results
|
FGPF7N60RUFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | MOTOR CONTROL | SILICON | 405 ns | 135 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220F, 3 PIN | 3 | unknown | ||||||||
|
FGPF7N60RUFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 8 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 280 ns | 20 V | 41 W | MOTOR CONTROL | SILICON | 405 ns | 135 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 |