Parametric results for: FGM28DRKH under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: fgm28drkh
Select parts from the table below to compare.
Compare
Compare
FGM28DRKH-S92
Sullins Connector Solutions
Check for Price Yes Yes Active 56 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 200 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.14 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 10u inch SOLDER 0.438 inch 0.431 inch 5.427 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
FGM28DRKH
Sullins Connector Solutions
Check for Price Yes Yes Active 56 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 200 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.14 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 10u inch SOLDER 0.438 inch 0.431 inch 5.303 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40