Filter Your Search
1 - 2 of 2 results
|
FGH50T65UPD
onsemi
|
$3.8330 | Yes | Not Recommended | 650 V | 7.5 V | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 29 ns | 25 V | 340 W | 77 ns | POWER CONTROL | SILICON | 185 ns | 101 ns | TO-247AB | R-PSFM-T3 | e3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247-3 | 340CK | not_compliant | EAR99 | onsemi | ||||||
|
FGH50T65UPD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 650 V | 7.5 V | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 29 ns | 25 V | 340 W | 77 ns | POWER CONTROL | SILICON | 185 ns | 101 ns | TO-247AB | R-PSFM-T3 | e3 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | ROHS COMPLIANT, TO-247A03, 3 PIN | 3 | 8541.29.00.95 |