Filter Your Search
1 - 2 of 2 results
|
FGH40N60UFTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 290 W | POWER CONTROL | SILICON | 190 ns | 110 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.29.00.95 | |||||
|
FGH40N60UFTU
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 290 W | POWER CONTROL | SILICON | 190 ns | 110 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT PACKAGE-3 | 340CK | not_compliant | EAR99 | onsemi |