Filter Your Search
1 - 10 of 50 results
|
FGC12DRTI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FGC12DRTN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 1.475 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FGC12DREI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 10 mΩ | 3 A | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 200 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | 10u inch | 0.33 inch | 0.431 inch | 2.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FGC12DRTF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FGC12DRYI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.556 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.075 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FGC12HRXN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 1.475 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FGC12HRXI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FGC12DRAI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.33 inch | 0.637 inch | 2.075 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FGC12HRAI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.637 inch | 2.075 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FGC12HRXS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 200 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |