Filter Your Search
1 - 2 of 2 results
|
FFLI6N0257K--
Kyocera AVX Components
|
Check for Price | Yes | Active | 250 µF | 2 kV | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61881, IEC61373, IEC60068-2 | IEC61071, UL | 95 °C | -40 °C | 2 | Chassis Mount | NO | 50 mm | THREADED STUD | 100 mm | 180 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FFLI6N0257KJE
Kyocera AVX Components
|
Check for Price | Yes | Active | 250 µF | 2 kV | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61881, IEC61373, IEC60068-2 | IEC61071, UL | 95 °C | -40 °C | 2 | Chassis Mount | NO | 50 mm | FEMALE THREADED | 100 mm | 180 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 |