Parametric results for: FFH50US60S_F085 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ffh50us60sf085
Select parts from the table below to compare.
Compare
Compare
FFH50US60S-F085
onsemi
$2.2728 Yes Obsolete 50 A 1.69 V 82 ns 100 µA SILICON NITRIDE RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FREE WHEELING DIODE SOFT RECOVERY POWER 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-247AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-247 2L 340CL not_compliant EAR99 8541.10.00.80 onsemi
FFH50US60S_F085
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 50 A 1.69 V 82 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FREE WHEELING DIODE SOFT RECOVERY 150 A 1 R-PSFM-T2 AEC-Q101 TO-247AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-247 TO247,MOLDED,2LD, JEDEC OPTION AB compliant EAR99 8541.10.00.80 R-PSFM-T2 2
FFH50US60S_F085
onsemi
Check for Price Yes Obsolete 50 A 1.69 V 82 ns 100 µA SILICON NITRIDE RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FREE WHEELING DIODE SOFT RECOVERY POWER 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-247AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ON SEMICONDUCTOR compliant EAR99 8541.10.00.80 onsemi R-PSFM-T2