Filter Your Search
1 - 10 of 16 results
|
FFC-96T5LBMEP8
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (15) OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||
|
FFC-96T5LBMEP2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | TIN LEAD (118) OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 118u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||
|
FFC-96T5LBMEP9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (4) OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||
|
FFC-96T5LBMEP11B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | |||||||
|
FFC-96T5LBMEP11
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | |||||||
|
FFC-96T5LBMEP1B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ROHS COMPLIANT | ||||
|
FFC-96T5LBMEP1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||
|
FFC-96T5LBMEP
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (28) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (28) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||
|
FFC-96T5LBMEP21B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | TIN COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e2 | NO | UL | 94V-0 | -40 °C | 85 °C | Tin/Copper (Sn/Cu) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 39u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ROHS COMPLIANT | ||||
|
FFC-96T5LBMEP5B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 96 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (12) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (12) OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.2 inch | 0.393 inch | 4.8 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown |