Filter Your Search
1 - 2 of 2 results
|
FFC-16T4LBMEP11B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.2 inch | 0.302 inch | 0.8 inch | 0.139 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||
|
FFC-16T4LBMEP11
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.2 inch | 0.302 inch | 0.8 inch | 0.139 inch | HONDA TSUSHIN KOGYO CO LTD | unknown |