Filter Your Search
1 - 2 of 2 results
|
FFB36L0245K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | IEC61071 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 27.5 mm | WIRE | 29.8 mm | 31 mm | 17.3 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
FFB36L0245K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FFB | RATED AC VOLTAGE (V): 180, STANDARD: IEC 61071-1; IEC 61071-2 | 180 V | FFB | 105 °C | -55 °C | RECTANGULAR PACKAGE | Radial | NO | NOT SPECIFIED | 27.5 mm | WIRE | 29.8 mm | 31.1 mm | 17.3 mm | AVX CORP | , | compliant |