Filter Your Search
1 - 3 of 3 results
|
FF1501TR
Fagor Electrónica
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
FF1501
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
FF1501AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |