Parametric results for: FEVM25S16SG2 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fevm25s16sg2
Select parts from the table below to compare.
Compare
Compare
FEVM25S16SG2
Molex
Check for Price Yes Contact Manufacturer 25 FEMALE BOARD AND PANEL 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO NO NO NO 94V-0 COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC ROHS COMPLIANT compliant
FEVM25S16SG2
FCT electronic
Check for Price Yes Yes Transferred 25 2 2 5 A FEMALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO 5 GΩ NO NO NO UL 94V-0 PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO M3 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.492 inch 0.213 inch 2.094 inch 0.146 inch FCT ELECTRONIC GMBH ROHS COMPLIANT compliant EAR99 8536.69.40.30